Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0699X037Copy
Manufacturer Standard Lead Time51 weeks
Order Code4167316
Product RangeB64290L0699 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.680 (CNY186.0884) |
| 5+ | CNY136.250 (CNY153.9625) |
| 10+ | CNY107.810 (CNY121.8253) |
| 20+ | CNY106.520 (CNY120.3676) |
| 40+ | CNY105.220 (CNY118.8986) |
| 90+ | CNY103.920 (CNY117.4296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.68 (CNY186.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0699X037Copy
Manufacturer Standard Lead Time51 weeks
Order Code4167316
Product RangeB64290L0699 Series
Technical Datasheet
Core TypeToroid
Core Size63mm x 38mm x 25mm
Core Material GradeT37
For Use WithInductors / Transformers
Effective Magnetic Path Length152.1mm
Ae Effective Cross Section Area305.9mm²
Inductance Factor Al13.9µH
Product RangeB64290L0699 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
T37
Effective Magnetic Path Length
152.1mm
Inductance Factor Al
13.9µH
SVHC
No SVHC (25-Jun-2025)
Core Size
63mm x 38mm x 25mm
For Use With
Inductors / Transformers
Ae Effective Cross Section Area
305.9mm²
Product Range
B64290L0699 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
