Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0674X038Copy
Order Code2673406
Product RangeB64290L0674 Series
Your Part Number
118 In Stock
900 more incoming. You can reserve stock now
118 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.980 (CNY54.2174) |
| 10+ | CNY32.590 (CNY36.8267) |
| 25+ | CNY31.920 (CNY36.0696) |
| 50+ | CNY31.240 (CNY35.3012) |
| 100+ | CNY30.560 (CNY34.5328) |
| 300+ | CNY29.880 (CNY33.7644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.98 (CNY54.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0674X038Copy
Order Code2673406
Product RangeB64290L0674 Series
Technical Datasheet
Outer Diameter37.5mm
Product Length15mm
Inner Diameter23mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0674 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
37.5mm
Inner Diameter
23mm
Frequency Max
-
Product Range
B64290L0674 Series
Product Length
15mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
