Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0658X830Copy
Manufacturer Standard Lead Time24 weeks
Order Code4153934
Product RangeB64290L0658 Series
Your Part Number
298 In Stock
Need more?
298 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.270 (CNY3.6951) |
| 100+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY1.880 (CNY2.1244) |
| 1000+ | CNY1.760 (CNY1.9888) |
| 1800+ | CNY1.640 (CNY1.8532) |
| 3600+ | CNY1.600 (CNY1.808) |
Price for:Each
Minimum: 10
Multiple: 10
CNY32.70 (CNY36.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0658X830Copy
Manufacturer Standard Lead Time24 weeks
Order Code4153934
Product RangeB64290L0658 Series
Technical Datasheet
Core TypeToroid
Core Size14mm x 9mm x 5mm
Core Material GradeN30
For Use WithTransformers
Effective Magnetic Path Length34.98mm
Ae Effective Cross Section Area12.3mm²
Inductance Factor Al1.9µH
Product RangeB64290L0658 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
N30
Effective Magnetic Path Length
34.98mm
Inductance Factor Al
1.9µH
SVHC
No SVHC (25-Jun-2025)
Core Size
14mm x 9mm x 5mm
For Use With
Transformers
Ae Effective Cross Section Area
12.3mm²
Product Range
B64290L0658 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00192
