Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0658X038Copy
Order Code4167315
Product RangeB64290L0658 Series
Your Part Number
714 In Stock
Need more?
714 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.030 (CNY5.6839) |
| 100+ | CNY3.410 (CNY3.8533) |
| 500+ | CNY3.290 (CNY3.7177) |
| 1000+ | CNY3.170 (CNY3.5821) |
| 1800+ | CNY3.050 (CNY3.4465) |
| 3600+ | CNY2.920 (CNY3.2996) |
Price for:Each
Minimum: 10
Multiple: 10
CNY50.30 (CNY56.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0658X038Copy
Order Code4167315
Product RangeB64290L0658 Series
Technical Datasheet
Core TypeToroid
Core Size14mm x 9mm x 5mm
For Use WithInductors / Transformers
Core Material GradeT38
Effective Magnetic Path Length34.98mm
Ae Effective Cross Section Area12.3mm²
Inductance Factor Al4.42µH
Product RangeB64290L0658 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Inductors / Transformers
Effective Magnetic Path Length
34.98mm
Inductance Factor Al
4.42µH
SVHC
No SVHC (25-Jun-2025)
Core Size
14mm x 9mm x 5mm
Core Material Grade
T38
Ae Effective Cross Section Area
12.3mm²
Product Range
B64290L0658 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
