Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0644X830Copy
Order Code4153929
Product RangeB64290L0644 Series
Your Part Number
238 In Stock
Need more?
238 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.540 (CNY2.8702) |
| 50+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.660 (CNY1.8758) |
| 250+ | CNY1.580 (CNY1.7854) |
| 500+ | CNY1.500 (CNY1.695) |
| 1500+ | CNY1.420 (CNY1.6046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.54 (CNY2.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0644X830Copy
Order Code4153929
Product RangeB64290L0644 Series
Technical Datasheet
Core TypeToroid
Core Size13.3mm x 8.3mm x 5mm
For Use WithTransformers
Core Material GradeN30
Effective Magnetic Path Length32.7mm
Ae Effective Cross Section Area12.27mm²
Inductance Factor Al2.03µH
Product RangeB64290L0644 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Transformers
Effective Magnetic Path Length
32.7mm
Inductance Factor Al
2.03µH
SVHC
No SVHC (25-Jun-2025)
Core Size
13.3mm x 8.3mm x 5mm
Core Material Grade
N30
Ae Effective Cross Section Area
12.27mm²
Product Range
B64290L0644 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00175
