Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0638X038Copy
Manufacturer Standard Lead Time26 weeks
Order Code4153927
Product RangeB64290L0638 Series
Your Part Number
374 In Stock
Need more?
374 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.780 (CNY16.7014) |
| 50+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY6.760 (CNY7.6388) |
| 250+ | CNY6.550 (CNY7.4015) |
| 500+ | CNY6.330 (CNY7.1529) |
| 1500+ | CNY6.110 (CNY6.9043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.78 (CNY16.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0638X038Copy
Manufacturer Standard Lead Time26 weeks
Order Code4153927
Product RangeB64290L0638 Series
Technical Datasheet
Core TypeToroid
Core Size22.1mm x 13.7mm x 6.35mm
Core Material GradeT38
For Use WithTransformers
Effective Magnetic Path Length54.15mm
Ae Effective Cross Section Area26.17mm²
Inductance Factor Al6.07µH
Product RangeB64290L0638 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
T38
Effective Magnetic Path Length
54.15mm
Inductance Factor Al
6.07µH
SVHC
No SVHC (25-Jun-2025)
Core Size
22.1mm x 13.7mm x 6.35mm
For Use With
Transformers
Ae Effective Cross Section Area
26.17mm²
Product Range
B64290L0638 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00594
