Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0632X830Copy
Manufacturer Standard Lead Time36 weeks
Order Code2355021
Product RangeB64290L0632 Series
Your Part Number
2,376 In Stock
Need more?
2,376 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.590 (CNY10.8367) |
| 50+ | CNY5.080 (CNY5.7404) |
| 100+ | CNY4.470 (CNY5.0511) |
| 250+ | CNY3.740 (CNY4.2262) |
| 500+ | CNY3.560 (CNY4.0228) |
| 1000+ | CNY3.380 (CNY3.8194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.59 (CNY10.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0632X830Copy
Manufacturer Standard Lead Time36 weeks
Order Code2355021
Product RangeB64290L0632 Series
Technical Datasheet
Outer Diameter21.2mm
Product Length7mm
Inner Diameter10mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0632 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B64290L0632X830 is a Toroid Transformer Ferrite Core with N30 material grade and epoxy coating. The magnetic properties of NiZn materials can change irreversible in high magnetic fields.
- 4160 ±25% Inductance factor
Applications
Industrial
Technical Specifications
Outer Diameter
21.2mm
Inner Diameter
10mm
Frequency Max
-
Product Range
B64290L0632 Series
Product Length
7mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008346
