Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0616X830Copy
Order Code4153926
Product RangeB64290L0616 Series
Your Part Number
787 In Stock
Need more?
787 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.840 (CNY35.9792) |
| 50+ | CNY16.160 (CNY18.2608) |
| 100+ | CNY16.140 (CNY18.2382) |
| 250+ | CNY16.110 (CNY18.2043) |
| 500+ | CNY16.090 (CNY18.1817) |
| 810+ | CNY16.060 (CNY18.1478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.84 (CNY35.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0616X830Copy
Order Code4153926
Product RangeB64290L0616 Series
Technical Datasheet
Core TypeToroid
Core Size25.3mm x 14.8mm x 20mm
Core Material GradeN30
For Use WithTransformers
Effective Magnetic Path Length60.07mm
Ae Effective Cross Section Area102.5mm²
Inductance Factor Al9.16µH
Product RangeB64290L0616 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
N30
Effective Magnetic Path Length
60.07mm
Inductance Factor Al
9.16µH
SVHC
No SVHC (25-Jun-2025)
Core Size
25.3mm x 14.8mm x 20mm
For Use With
Transformers
Ae Effective Cross Section Area
102.5mm²
Product Range
B64290L0616 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
