Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0615X087Copy
Order Code4167306
Product RangeB64290L0615 Series
Your Part Number
570 In Stock
Need more?
570 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.110 (CNY22.7243) |
| 50+ | CNY10.450 (CNY11.8085) |
| 100+ | CNY10.210 (CNY11.5373) |
| 250+ | CNY9.960 (CNY11.2548) |
| 500+ | CNY9.710 (CNY10.9723) |
| 900+ | CNY9.460 (CNY10.6898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.11 (CNY22.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0615X087Copy
Order Code4167306
Product RangeB64290L0615 Series
Technical Datasheet
Core TypeToroid
Core Size25.3mm x 14.8mm x 15mm
For Use WithInductors / Transformers
Core Material GradeN87
Effective Magnetic Path Length60.07mm
Ae Effective Cross Section Area76.89mm²
Inductance Factor Al3.5µH
Product RangeB64290L0615 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Inductors / Transformers
Effective Magnetic Path Length
60.07mm
Inductance Factor Al
3.5µH
SVHC
No SVHC (25-Jun-2025)
Core Size
25.3mm x 14.8mm x 15mm
Core Material Grade
N87
Ae Effective Cross Section Area
76.89mm²
Product Range
B64290L0615 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
