Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0044X049Copy
Order Code3770720
Product RangeB64290L0044 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.050 (CNY3.4465) |
| 100+ | CNY2.100 (CNY2.373) |
| 500+ | CNY1.980 (CNY2.2374) |
| 1000+ | CNY1.860 (CNY2.1018) |
| 2250+ | CNY1.740 (CNY1.9662) |
| 4500+ | CNY1.620 (CNY1.8306) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.50 (CNY34.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0044X049Copy
Order Code3770720
Product RangeB64290L0044 Series
Technical Datasheet
Outer Diameter13.6mm
Product Length5mm
Inner Diameter7.5mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0044 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
13.6mm
Inner Diameter
7.5mm
Frequency Max
-
Product Range
B64290L0044 Series
Product Length
5mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
