Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0043X038Copy
Order Code4153921
Product RangeB64290L0043 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.530 (CNY184.7889) |
| 5+ | CNY153.510 (CNY173.4663) |
| 10+ | CNY143.480 (CNY162.1324) |
| 20+ | CNY133.450 (CNY150.7985) |
| 40+ | CNY123.420 (CNY139.4646) |
| 100+ | CNY113.390 (CNY128.1307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.53 (CNY184.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0043X038Copy
Order Code4153921
Product RangeB64290L0043 Series
Technical Datasheet
Core TypeToroid
Core Size58.3mm x 32mm x 18mm
For Use WithTransformers
Core Material GradeT38
Effective Magnetic Path Length134mm
Ae Effective Cross Section Area230mm²
Inductance Factor Al17.2µH
Product RangeB64290L0043 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Transformers
Effective Magnetic Path Length
134mm
Inductance Factor Al
17.2µH
SVHC
No SVHC (25-Jun-2025)
Core Size
58.3mm x 32mm x 18mm
Core Material Grade
T38
Ae Effective Cross Section Area
230mm²
Product Range
B64290L0043 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
