Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB64290L0022X097Copy
Manufacturer Standard Lead Time51 weeks
Order Code4968853
Product RangeB64290L0022 Series
Your Part Number
396 In Stock
Need more?
396 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.340 (CNY72.7042) |
| 5+ | CNY53.840 (CNY60.8392) |
| 10+ | CNY43.330 (CNY48.9629) |
| 25+ | CNY41.350 (CNY46.7255) |
| 50+ | CNY39.370 (CNY44.4881) |
| 200+ | CNY37.380 (CNY42.2394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.34 (CNY72.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0022X097Copy
Manufacturer Standard Lead Time51 weeks
Order Code4968853
Product RangeB64290L0022 Series
Core TypeToroid
Core SizeR41.8/26.2/12.5
For Use WithInductors / Transformers
Core Material GradeN97
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al-
Product RangeB64290L0022 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Inductors / Transformers
Effective Magnetic Path Length
-
Inductance Factor Al
-
SVHC
No SVHC (04-Feb-2026)
Core Size
R41.8/26.2/12.5
Core Material Grade
N97
Ae Effective Cross Section Area
-
Product Range
B64290L0022 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
