Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59990C0080A070Copy
Order Code2525358
Product RangeB59990 Series
Your Part Number
1,067 In Stock
500 more incoming. You can reserve stock now
1,067 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.490 (CNY7.3337) |
| 10+ | CNY5.930 (CNY6.7009) |
| 50+ | CNY4.940 (CNY5.5822) |
| 100+ | CNY4.550 (CNY5.1415) |
| 200+ | CNY4.170 (CNY4.7121) |
| 500+ | CNY3.780 (CNY4.2714) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.49 (CNY7.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59990C0080A070Copy
Order Code2525358
Product RangeB59990 Series
Technical Datasheet
Resistance (25°C)55ohm
Thermistor MountingThrough Hole
Product RangeB59990 Series
Operating Voltage Max80V
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max85°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max30mA
Trip Current60mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter4mm
Qualification-
Technical Specifications
Resistance (25°C)
55ohm
Product Range
B59990 Series
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 25%
Trip Current
60mA
Switching Temperature Min
-
PTC Thermistor Diameter
4mm
Thermistor Mounting
Through Hole
Operating Voltage Max
80V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
30mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
