Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59985C0120A070Copy
Manufacturer Standard Lead Time20 weeks
Order Code9753095
Product RangeB59985 Series
Your Part Number
5,340 In Stock
Need more?
5,340 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY6.340 (CNY7.1642) |
| 50+ | CNY5.180 (CNY5.8534) |
| 100+ | CNY5.070 (CNY5.7291) |
| 200+ | CNY4.780 (CNY5.4014) |
| 500+ | CNY4.490 (CNY5.0737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.92 (CNY10.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59985C0120A070Copy
Manufacturer Standard Lead Time20 weeks
Order Code9753095
Product RangeB59985 Series
Technical Datasheet
Resistance (25°C)4.6ohm
Thermistor MountingThrough Hole
Product RangeB59985 Series
Operating Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max250mA
Trip Current500mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter6.5mm
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Product Overview
The B59985 series PTC Thermistor for overcurrent and short-circuit protection.
- Lead-free terminals
- Low resistance
- Rated currents of up to 1.8A
- UL approval
- Qualification based on AEC-Q200
- Leaded disk, coated
Applications
Automotive, Automotive
Technical Specifications
Resistance (25°C)
4.6ohm
Product Range
B59985 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
500mA
Switching Temperature Min
-
PTC Thermistor Diameter
6.5mm
Qualification
AEC-Q200
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
250mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000513
