Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59873C0120A070Copy
Order Code2769017
Product RangeB59873 Series
Your Part Number
471 In Stock
Need more?
471 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.370 (CNY12.8481) |
| 10+ | CNY10.490 (CNY11.8537) |
| 50+ | CNY8.720 (CNY9.8536) |
| 100+ | CNY7.990 (CNY9.0287) |
| 200+ | CNY7.310 (CNY8.2603) |
| 500+ | CNY6.620 (CNY7.4806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.37 (CNY12.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59873C0120A070Copy
Order Code2769017
Product RangeB59873 Series
Technical Datasheet
Resistance (25°C)45ohm
Thermistor MountingThrough Hole
Product RangeB59873 Series
Operating Voltage Max265V
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max70mA
Trip Current140mA
SVHCLead (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter9mm
Qualification-
Technical Specifications
Resistance (25°C)
45ohm
Product Range
B59873 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
140mA
Switching Temperature Min
-
PTC Thermistor Diameter
9mm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
70mA
SVHC
Lead (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
