Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59850C0130A070Copy
Manufacturer Standard Lead Time42 weeks
Order Code2769014
Product RangeB59850 Series
Your Part Number
511 In Stock
Need more?
511 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.760 (CNY8.7688) |
| 50+ | CNY6.430 (CNY7.2659) |
| 100+ | CNY6.170 (CNY6.9721) |
| 250+ | CNY5.870 (CNY6.6331) |
| 500+ | CNY5.780 (CNY6.5314) |
| 1300+ | CNY5.690 (CNY6.4297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.76 (CNY8.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59850C0130A070Copy
Manufacturer Standard Lead Time42 weeks
Order Code2769014
Product RangeB59850 Series
Technical Datasheet
Resistance (25°C)13ohm
Thermistor MountingThrough Hole
Product RangeB59850 Series
Operating Voltage Max265V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max200mA
Trip Current320mA
SVHCLead (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter11mm
Qualification-
Technical Specifications
Resistance (25°C)
13ohm
Product Range
B59850 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 20%
Trip Current
320mA
Switching Temperature Min
-
PTC Thermistor Diameter
11mm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
200mA
SVHC
Lead (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996
