Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59830C0120A070Copy
Manufacturer Standard Lead Time40 weeks
Order Code2285482
Product RangeB59830 Series
Your Part Number
930 In Stock
Need more?
45 Delivery in 3-4 Business Days(SG stock)
885 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.630 (CNY23.3119) |
| 10+ | CNY18.690 (CNY21.1197) |
| 50+ | CNY15.710 (CNY17.7523) |
| 100+ | CNY14.590 (CNY16.4867) |
| 200+ | CNY13.310 (CNY15.0403) |
| 500+ | CNY12.020 (CNY13.5826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.63 (CNY23.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59830C0120A070Copy
Manufacturer Standard Lead Time40 weeks
Order Code2285482
Product RangeB59830 Series
Technical Datasheet
Resistance (25°C)3.7ohm
Thermistor MountingThrough Hole
Product RangeB59830 Series
Operating Voltage Max265V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max460mA
SVHCNo SVHC (25-Jun-2025)
Trip Current920mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter22mm
Qualification-
Technical Specifications
Resistance (25°C)
3.7ohm
Product Range
B59830 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
22mm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
460mA
Trip Current
920mA
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
