Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59774B0115A070Copy
Order Code2285481
Product RangeB59774 Series
Your Part Number
797 In Stock
Need more?
797 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.470 (CNY15.2211) |
| 50+ | CNY11.540 (CNY13.0402) |
| 100+ | CNY11.090 (CNY12.5317) |
| 250+ | CNY10.640 (CNY12.0232) |
| 500+ | CNY10.180 (CNY11.5034) |
| 1000+ | CNY9.720 (CNY10.9836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.47 (CNY15.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59774B0115A070Copy
Order Code2285481
Product RangeB59774 Series
Technical Datasheet
Resistance (25°C)1.1kohm
Thermistor MountingThrough Hole
Product RangeB59774 Series
Operating Voltage Max550V
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max16mA
Trip Current32mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter8.5mm
Qualification-
Product Overview
The B59774 series PTC Thermistor for overcurrent and short-circuit protection.
- Lead-free terminals
- UL approval
- Leaded disk, uncoated
Applications
Safety, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance (25°C)
1.1kohm
Product Range
B59774 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
32mA
Switching Temperature Min
-
PTC Thermistor Diameter
8.5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
550V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
16mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
