
500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.800 (CNY43.844) |
| 10+ | CNY36.030 (CNY40.7139) |
| 50+ | CNY35.990 (CNY40.6687) |
| 100+ | CNY35.950 (CNY40.6235) |
| 200+ | CNY35.240 (CNY39.8212) |
| 500+ | CNY34.520 (CNY39.0076) |
Product Information
Product Overview
The B59755B0115A070 is a 2-pin PTC Thermistor with lead-free terminals. This B597 series thermistor is marked with manufacturer's logo, date code and type designation stamped on in black. Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor. Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation. Soldering can use rosin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for over-current protection, short circuit protection, inrush current limiter (charging resistor) for smoothing and DC link capacitors and to replace high-power fixed resistors for capacitor charging.
- 12.5W Maximum power
Applications
Safety
Warnings
Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands.
Technical Specifications
500ohm
B59755 Series
-40°C
125°C
± 25%
-
-
12.5mm
Through Hole
560VAC
Current Limiting Protection
PTC
-
No SVHC (25-Jun-2025)
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
