Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59754C0120A070Copy
Manufacturer Standard Lead Time50 weeks
Order Code3013669
Product RangeB59754 Series
Your Part Number
595 In Stock
Need more?
595 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.030 (CNY27.1539) |
| 10+ | CNY21.950 (CNY24.8035) |
| 50+ | CNY18.410 (CNY20.8033) |
| 100+ | CNY17.030 (CNY19.2439) |
| 200+ | CNY16.130 (CNY18.2269) |
| 500+ | CNY15.220 (CNY17.1986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.03 (CNY27.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59754C0120A070Copy
Manufacturer Standard Lead Time50 weeks
Order Code3013669
Product RangeB59754 Series
Technical Datasheet
Resistance (25°C)150ohm
Thermistor MountingThrough Hole
Product RangeB59754 Series
Operating Voltage Max440V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max50mA
SVHCNo SVHC (25-Jun-2025)
Trip Current100mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter13mm
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance (25°C)
150ohm
Product Range
B59754 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
13mm
Thermistor Mounting
Through Hole
Operating Voltage Max
440V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
50mA
Trip Current
100mA
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004808
