Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59751C0120A070Copy
Manufacturer Standard Lead Time48 weeks
Order Code3013667
Product RangeB59751 Series
Your Part Number
1,334 In Stock
Need more?
1,334 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.750 (CNY23.4475) |
| 10+ | CNY19.790 (CNY22.3627) |
| 50+ | CNY17.890 (CNY20.2157) |
| 100+ | CNY17.210 (CNY19.4473) |
| 200+ | CNY16.730 (CNY18.9049) |
| 500+ | CNY16.250 (CNY18.3625) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.75 (CNY23.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59751C0120A070Copy
Manufacturer Standard Lead Time48 weeks
Order Code3013667
Product RangeB59751 Series
Technical Datasheet
Resistance (25°C)50ohm
Thermistor MountingThrough Hole
Product RangeB59751 Series
Operating Voltage Max440V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max87mA
Trip Current173mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter13mm
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance (25°C)
50ohm
Product Range
B59751 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
173mA
Switching Temperature Min
-
PTC Thermistor Diameter
13mm
Thermistor Mounting
Through Hole
Operating Voltage Max
440V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
87mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
