Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59750T1120A062Copy
Order Code2769008
Product RangeB59750 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.130 (CNY12.5769) |
| 50+ | CNY9.530 (CNY10.7689) |
| 100+ | CNY9.150 (CNY10.3395) |
| 250+ | CNY8.370 (CNY9.4581) |
| 500+ | CNY7.590 (CNY8.5767) |
| 1000+ | CNY7.160 (CNY8.0908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.13 (CNY12.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59750T1120A062Copy
Order Code2769008
Product RangeB59750 Series
Technical Datasheet
Resistance (25°C)50ohm
Thermistor MountingSMD
Product RangeB59750 Series
Operating Voltage Max135VAC
Operating Temperature Min-20°C
ApplicationsTelecommunications
Operating Temperature Max125°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 15%
Holding Current Max90mA
Trip Current190mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
50ohm
Product Range
B59750 Series
Operating Temperature Min
-20°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 15%
Trip Current
190mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
135VAC
Applications
Telecommunications
Thermistor Type
Chip
Holding Current Max
90mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
