
10,500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.320 (CNY21.8316) |
| 10+ | CNY16.410 (CNY18.5433) |
| 50+ | CNY14.540 (CNY16.4302) |
| 100+ | CNY13.450 (CNY15.1985) |
| 200+ | CNY12.590 (CNY14.2267) |
| 500+ | CNY11.850 (CNY13.3905) |
Product Information
Product Overview
The B59750B0120A070 is a 2-pin PTC Thermistor with lead-free terminals. This B597 series thermistor is marked with manufacturer's logo, date code and type designation stamped on in black. Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor. Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation. Soldering can use rosin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for over-current protection, short circuit protection, inrush current limiter (charging resistor) for smoothing and DC link capacitors and to replace high-power fixed resistors for capacitor charging.
- 12.5W Maximum power
Applications
Safety
Warnings
Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Gloves are recommended.
Technical Specifications
25ohm
B59750 Series
Over Current Protection, Short Circuit Protection
125°C
± 25%
245mA
-
12.5mm
Through Hole
400V
-40°C
PTC
123mA
No SVHC (25-Jun-2025)
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
