Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59701A0090A062Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel4387665
Re-Reel730166RL
Cut Tape730166
Product RangeB59701 Series
Your Part Number
1,024 In Stock
8,000 more incoming. You can reserve stock now
1,024 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.350 | CNY53.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.350 (CNY6.0455) |
| 100+ | CNY4.540 (CNY5.1302) |
| 500+ | CNY4.050 (CNY4.5765) |
| 1000+ | CNY3.880 (CNY4.3844) |
| 2000+ | CNY3.800 (CNY4.294) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY3.720 (CNY4.2036) |
| 20000+ | CNY3.160 (CNY3.5708) |
| 40000+ | CNY2.810 (CNY3.1753) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59701A0090A062Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel4387665
Re-Reel730166RL
Cut Tape730166
Product RangeB59701 Series
Technical Datasheet
Resistance (25°C)680ohm
Thermistor MountingSMD
Product RangeB59701 Series
Operating Voltage Max32VDC
ApplicationsOver Temperature Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 50%
Holding Current Max-
SVHCNo SVHC (27-Jun-2024)
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
680ohm
Product Range
B59701 Series
Applications
Over Temperature Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 50%
SVHC
No SVHC (27-Jun-2024)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
32VDC
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
