Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59641A0105A062Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1886582RL
Cut Tape1886582
Product RangeB59641 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.250 | CNY22.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.250 (CNY2.5425) |
| 100+ | CNY1.900 (CNY2.147) |
| 500+ | CNY1.700 (CNY1.921) |
| 1000+ | CNY1.500 (CNY1.695) |
| 2000+ | CNY1.470 (CNY1.6611) |
| 4000+ | CNY1.440 (CNY1.6272) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59641A0105A062Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1886582RL
Cut Tape1886582
Product RangeB59641 Series
Technical Datasheet
Resistance (25°C)470ohm
Thermistor MountingSMD
Product RangeB59641 Series
Operating Voltage Max32VDC
Operating Temperature Min-40°C
ApplicationsOver Temperature Protection
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 50%
Holding Current Max-
Trip Current-
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Product Overview
The B59641 series SMD PTC Thermistor used as limit temperature sensors. It is available in wide range of EIA case sizes (0402, 0603 and 0805), superior series.
- Qualification based on AEC-Q200
- Reflow soldering only
- Fast and reliable response
- UL approval to UL1434
- Lead-free terminations (tinned) for EIA case sizes 0603 and 0805
- Lead-free ceramics for EIA case sizes 0402 and 0805
Applications
Automotive, Power Management, Consumer Electronics, Lighting, Automotive, Portable Devices
Technical Specifications
Resistance (25°C)
470ohm
Product Range
B59641 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 50%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
AEC-Q200
Thermistor Mounting
SMD
Operating Voltage Max
32VDC
Applications
Over Temperature Protection
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
