
16,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.930 | CNY39.65 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.930 (CNY8.9609) |
| 50+ | CNY4.830 (CNY5.4579) |
| 250+ | CNY4.720 (CNY5.3336) |
| 500+ | CNY4.610 (CNY5.2093) |
| 1000+ | CNY4.260 (CNY4.8138) |
| 2000+ | CNY3.920 (CNY4.4296) |
Product Information
Product Overview
The B59607A0120A062 is a 2-pin 1210 (3225) SMD PTC Thermistor with lead-free tinned chip terminations. This SMD mounting thermistor is ideal for reflow soldering only and for automatic placement. Soldering can use rosin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for over-current protection and short circuit protection.
- Small size
- Short response times
Applications
Safety, Automotive
Warnings
Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands.
Notes
Gloves are recommended.
Technical Specifications
55ohm
B59607 Series
Over Current Protection, Short Circuit Protection
125°C
± 25%
No SVHC (27-Jun-2024)
-
-
AEC-Q200
SMD
30V
-40°C
PTC
70mA
90mA
-
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
