Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59606A0110A062Copy
Manufacturer Standard Lead Time28 weeks
Order Code
EACH 2112817
EACH 2112817RL
Product RangeB59606 Series
Your Part Number
1,781 In Stock
Need more?
1,781 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.930 (CNY8.9609) |
| 50+ | CNY5.530 (CNY6.2489) |
| 250+ | CNY5.000 (CNY5.650) |
| 500+ | CNY4.440 (CNY5.0172) |
| 1000+ | CNY4.130 (CNY4.6669) |
| 2000+ | CNY3.550 (CNY4.0115) |
Price for:Each
Minimum: 5
Multiple: 5
CNY39.65 (CNY44.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59606A0110A062Copy
Manufacturer Standard Lead Time28 weeks
Order Code
EACH 2112817
EACH 2112817RL
Product RangeB59606 Series
Technical Datasheet
Resistance (25°C)27ohm
Thermistor MountingSMD
Product RangeB59606 Series
Operating Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max90mA
SVHCNo SVHC (27-Jun-2024)
Trip Current180mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Product Overview
The B59606A0110A062 is a 2-pin 1210 (3225) SMD PTC Thermistor with lead-free tinned chip terminations. This thermistor is ideal for reflow soldering only and for automatic placement. Soldering can use rosin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for over-current protection and short circuit protection.
- Small size
- Short response times
Applications
Safety
Warnings
Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands.
Notes
Gloves are recommended.
Technical Specifications
Resistance (25°C)
27ohm
Product Range
B59606 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (27-Jun-2024)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
30V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
90mA
Trip Current
180mA
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
