Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59451C1130B070Copy
Manufacturer Standard Lead Time48 weeks
Order Code3013665
Product RangeB59451 Series
Your Part Number
1,100 In Stock
Need more?
1,100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.490 (CNY23.1537) |
| 10+ | CNY17.390 (CNY19.6507) |
| 50+ | CNY15.720 (CNY17.7636) |
| 100+ | CNY15.110 (CNY17.0743) |
| 200+ | CNY14.490 (CNY16.3737) |
| 500+ | CNY13.860 (CNY15.6618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.49 (CNY23.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59451C1130B070Copy
Manufacturer Standard Lead Time48 weeks
Order Code3013665
Product RangeB59451 Series
Technical Datasheet
Resistance (25°C)56ohm
Thermistor MountingThrough Hole
Product RangeB59451 Series
Operating Voltage Max440V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max100mA
SVHCNo SVHC (25-Jun-2025)
Trip Current200mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter15mm
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance (25°C)
56ohm
Product Range
B59451 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
15mm
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
Through Hole
Operating Voltage Max
440V
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
100mA
Trip Current
200mA
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
