Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B59421A0105A062 PTC Thermistor, 470 ohm, 32 VDC, -40 °C to 125 °C, SMD, 0402 [1005 Metric], B59421 Series](https://www.element14.cn/productimages/standard/en_GB/1886576-40.jpg)
ManufacturerTDK
Manufacturer Part NoB59421A0105A062Copy
Manufacturer Standard Lead Time30 weeks
Order Code1886576
Product RangeB59421 Series
Also Known AsB59421A105A62
Your Part Number
9,080 In Stock
Need more?
9,080 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.260 (CNY2.5538) |
| 100+ | CNY1.890 (CNY2.1357) |
| 500+ | CNY1.670 (CNY1.8871) |
| 2500+ | CNY1.410 (CNY1.5933) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY22.60 (CNY25.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59421A0105A062Copy
Manufacturer Standard Lead Time30 weeks
Order Code1886576
Product RangeB59421 Series
Also Known AsB59421A105A62
Technical Datasheet
Resistance (25°C)470ohm
Thermistor MountingSMD
Product RangeB59421 Series
Operating Voltage Max32VDC
Operating Temperature Min-40°C
ApplicationsOver Temperature Protection
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 50%
Holding Current Max-
Trip Current-
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
470ohm
Product Range
B59421 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 50%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
AEC-Q200
Thermistor Mounting
SMD
Operating Voltage Max
32VDC
Applications
Over Temperature Protection
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Automotive Qualification Standard
AEC-Q200
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
