Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59412C1130B070Copy
Manufacturer Standard Lead Time58 weeks
Order Code2673797
Product RangeB59412 Sereis
Your Part Number
250 In Stock
1,500 more incoming. You can reserve stock now
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.750 (CNY23.4475) |
| 10+ | CNY19.790 (CNY22.3627) |
| 50+ | CNY17.890 (CNY20.2157) |
| 100+ | CNY17.210 (CNY19.4473) |
| 200+ | CNY16.430 (CNY18.5659) |
| 500+ | CNY15.650 (CNY17.6845) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.75 (CNY23.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59412C1130B070Copy
Manufacturer Standard Lead Time58 weeks
Order Code2673797
Product RangeB59412 Sereis
Technical Datasheet
Resistance (25°C)120ohm
Thermistor MountingThrough Hole
Product RangeB59412 Sereis
Operating Voltage Max480VAC
Operating Temperature Min-40°C
ApplicationsOver Current Protection
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max75mA
Trip Current150mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter15mm
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
120ohm
Product Range
B59412 Sereis
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
150mA
Switching Temperature Min
-
PTC Thermistor Diameter
15mm
Qualification
AEC-Q200
Thermistor Mounting
Through Hole
Operating Voltage Max
480VAC
Applications
Over Current Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
75mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
