Print Page
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.420 (CNY95.3946) |
| 5+ | CNY68.650 (CNY77.5745) |
| 10+ | CNY61.520 (CNY69.5176) |
| 25+ | CNY56.590 (CNY63.9467) |
| 50+ | CNY52.270 (CNY59.0651) |
| 192+ | CNY49.010 (CNY55.3813) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.42 (CNY95.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59204J0130B010Copy
Manufacturer Standard Lead Time25 weeks
Order Code1511742
Product RangeB5920
Technical Datasheet
Product RangeB5920
Disc Size-
Resistance (25°C)100ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B5920 series PTC Thermistor encapsulated in a plastic case. The self-protecting resistor for inrush current limiter (charging resistor) for smoothing and DC link capacitors and to replace high-power fixed resistors for capacitor charging.
- Self-protecting in case of malfunction of short-circuit relay
- Encased thermistor disk with clamp contacts
- For high pulse currents and a high number of operating cycles
- Flame-retardant plastic case
- UL-listed case material
- Sn-plated lead-free solder pins
Applications
Safety, Industrial
Technical Specifications
Product Range
B5920
Resistance (25°C)
100ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (25-Jun-2025)
Disc Size
-
Approvals
UL
Maximum Steady State Current at 25°C
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711

