Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.320 (CNY65.9016) |
| 5+ | CNY52.640 (CNY59.4832) |
| 10+ | CNY50.540 (CNY57.1102) |
| 25+ | CNY48.020 (CNY54.2626) |
| 50+ | CNY46.310 (CNY52.3303) |
| 192+ | CNY43.360 (CNY48.9968) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.32 (CNY65.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59201J0140B010Copy
Manufacturer Standard Lead Time25 weeks
Order Code1511740
Product RangeB5920
Technical Datasheet
Product RangeB5920
Disc Size-
Resistance (25°C)20ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
B5920
Resistance (25°C)
20ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (25-Jun-2025)
Disc Size
-
Approvals
UL
Maximum Steady State Current at 25°C
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

