Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59115P1120A062Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3407736RL
Cut Tape3407736
Product RangeB59115 Series
Your Part Number
846 In Stock
2,000 more incoming. You can reserve stock now
846 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.260 | CNY21.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.260 (CNY24.0238) |
| 50+ | CNY13.480 (CNY15.2324) |
| 100+ | CNY12.430 (CNY14.0459) |
| 250+ | CNY11.180 (CNY12.6334) |
| 500+ | CNY10.310 (CNY11.6503) |
| 1000+ | CNY10.110 (CNY11.4243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59115P1120A062Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3407736RL
Cut Tape3407736
Product RangeB59115 Series
Technical Datasheet
Resistance (25°C)55ohm
Thermistor MountingSMD
Product RangeB59115 Series
Operating Voltage Max80V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 25%
Holding Current Max70mA
Trip Current145mA
SVHCLead (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
55ohm
Product Range
B59115 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
145mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
AEC-Q200
Thermistor Mounting
SMD
Operating Voltage Max
80V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
Chip
Holding Current Max
70mA
SVHC
Lead (25-Jun-2025)
Switching Temperature Max
-
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000855
