Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59115P1080A062Copy
Order Code
Re-Reel2525356RL
Cut Tape2525356
Product RangeB59115 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.630 | CNY17.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.630 (CNY19.9219) |
| 50+ | CNY12.970 (CNY14.6561) |
| 100+ | CNY12.110 (CNY13.6843) |
| 250+ | CNY11.250 (CNY12.7125) |
| 500+ | CNY10.380 (CNY11.7294) |
| 1000+ | CNY8.740 (CNY9.8762) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59115P1080A062Copy
Order Code
Re-Reel2525356RL
Cut Tape2525356
Product RangeB59115 Series
Technical Datasheet
Resistance (25°C)55ohm
Thermistor MountingSMD
Product RangeB59115 Series
Operating Voltage Max80V
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 25%
Holding Current Max40mA
Trip Current85mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
55ohm
Product Range
B59115 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
85mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
80V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
Chip
Holding Current Max
40mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000854
