Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59101P1120A062Copy
Order Code
Re-Reel2285477RL
Cut Tape2285477
Product RangeB59101 Series
Your Part Number
1,625 In Stock
Need more?
1,625 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.210 | CNY17.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.210 (CNY19.4473) |
| 50+ | CNY13.060 (CNY14.7578) |
| 100+ | CNY12.190 (CNY13.7747) |
| 250+ | CNY10.990 (CNY12.4187) |
| 500+ | CNY10.120 (CNY11.4356) |
| 1000+ | CNY8.740 (CNY9.8762) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59101P1120A062Copy
Order Code
Re-Reel2285477RL
Cut Tape2285477
Product RangeB59101 Series
Technical Datasheet
Resistance (25°C)13ohm
Thermistor MountingSMD
Product RangeB59101 Series
Operating Voltage Max30V
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max170mA
Trip Current355mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Product Overview
The B59101 series SMD PTC Thermistor for overcurrent and short-circuit protection.
- Moulded epoxy encapsulation, lead-free tinned solder terminals
- Suitable for wave and reflow soldering
- Suitable for automatic placement
- Qualification based on AEC-Q200
- Moisture sensitivity level (MSL) 1
Applications
Automotive, Industrial, Automotive
Technical Specifications
Resistance (25°C)
13ohm
Product Range
B59101 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
355mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
AEC-Q200
Thermistor Mounting
SMD
Operating Voltage Max
30V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
170mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
