Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59100M1160A070Copy
Order Code1299946
Product RangeB59100 Series
Your Part Number
655 In Stock
400 more incoming. You can reserve stock now
655 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.420 (CNY40.0246) |
| 10+ | CNY30.250 (CNY34.1825) |
| 50+ | CNY27.970 (CNY31.6061) |
| 100+ | CNY26.020 (CNY29.4026) |
| 200+ | CNY25.940 (CNY29.3122) |
| 400+ | CNY24.450 (CNY27.6285) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.42 (CNY40.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59100M1160A070Copy
Order Code1299946
Product RangeB59100 Series
Technical Datasheet
Resistance (25°C)100ohm
Thermistor MountingThrough Hole
Product RangeB59100 Series
Operating Voltage Max30VDC
Operating Temperature Min0°C
ApplicationsLimit Temperature Monitoring & Thermal Protection
Operating Temperature Max40°C
Thermistor TypePTC
Resistance Tolerance (25°C)-
Holding Current Max-
Trip Current-
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Product Overview
The B59100 series PTC Thermistor used as limit temperature sensors. It is ideal for thermal protection of winding in electric motors and limit temperature monitoring.
- Thermistor pellet with insulating encapsulation
- Low-resistance type, steep R/T curve
- Silver-plated and PTFE-insulated 26AWG Litz wires
- Extremely fast response due to small dimensions
- Characteristics for sensing temperatures
- Colour coding of Litz wires to DIN 44081
- UL approval to UL 1434 (file number E69802)
Applications
Motor Drive & Control, Test & Measurement
Technical Specifications
Resistance (25°C)
100ohm
Product Range
B59100 Series
Operating Temperature Min
0°C
Operating Temperature Max
40°C
Resistance Tolerance (25°C)
-
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
Through Hole
Operating Voltage Max
30VDC
Applications
Limit Temperature Monitoring & Thermal Protection
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
