Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59060A0040A010Copy
Order Code2285475
Product RangeA60 Series
Your Part Number
413 In Stock
Need more?
413 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.360 (CNY12.8368) |
| 50+ | CNY9.690 (CNY10.9497) |
| 250+ | CNY9.380 (CNY10.5994) |
| 500+ | CNY8.540 (CNY9.6502) |
| 1000+ | CNY8.240 (CNY9.3112) |
| 2000+ | CNY7.930 (CNY8.9609) |
Price for:Each
Minimum: 5
Multiple: 5
CNY56.80 (CNY64.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59060A0040A010Copy
Order Code2285475
Product RangeA60 Series
Technical Datasheet
Resistance (25°C)9ohm
Thermistor MountingThrough Hole
Product RangeA60 Series
Operating Voltage Max30VDC
Operating Temperature Min-40°C
ApplicationsAutomotive
Operating Temperature Max200°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 30%
Holding Current Max-
Trip Current-
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter12mm
Qualification-
Product Overview
The B59060 series PTC Thermistor used as heating elements. It is ideal for low-voltage home appliances.
- Disk shaped
- Silver metallization
- For clamp contacting, not suitable for soldering
- Self-regulating
Applications
Automotive, Consumer Electronics
Technical Specifications
Resistance (25°C)
9ohm
Product Range
A60 Series
Operating Temperature Min
-40°C
Operating Temperature Max
200°C
Resistance Tolerance (25°C)
± 30%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
12mm
Thermistor Mounting
Through Hole
Operating Voltage Max
30VDC
Applications
Automotive
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
