Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59008C0070A040Copy
Manufacturer Standard Lead Time42 weeks
Order Code2768989
Product RangeB59008 Series
Your Part Number
1,941 In Stock
Need more?
1,941 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.140 (CNY11.4582) |
| 10+ | CNY9.690 (CNY10.9497) |
| 50+ | CNY9.070 (CNY10.2491) |
| 100+ | CNY8.820 (CNY9.9666) |
| 200+ | CNY8.570 (CNY9.6841) |
| 500+ | CNY8.310 (CNY9.3903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.14 (CNY11.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59008C0070A040Copy
Manufacturer Standard Lead Time42 weeks
Order Code2768989
Product RangeB59008 Series
Technical Datasheet
Resistance (25°C)250ohm
Thermistor MountingThrough Hole
Product RangeB59008 Series
Operating Voltage Max30VDC
Operating Temperature Min90°C
ApplicationsLimit Temperature Monitoring
Operating Temperature Max160°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)-
Holding Current Max-
Trip Current-
SVHCLead (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter3mm
Qualification-
Technical Specifications
Resistance (25°C)
250ohm
Product Range
B59008 Series
Operating Temperature Min
90°C
Operating Temperature Max
160°C
Resistance Tolerance (25°C)
-
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
3mm
Thermistor Mounting
Through Hole
Operating Voltage Max
30VDC
Applications
Limit Temperature Monitoring
Thermistor Type
Disc, Radial Leaded
Holding Current Max
-
SVHC
Lead (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
