Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB58035U7105M052Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4258961RL
Cut Tape4258961
Product RangeB58035U Series
Also Known AsB58035U7105M 52
Your Part Number
68 In Stock
440 more incoming. You can reserve stock now
68 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY155.920 | CNY155.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.920 (CNY176.1896) |
| 10+ | CNY119.390 (CNY134.9107) |
| 25+ | CNY113.070 (CNY127.7691) |
| 50+ | CNY106.750 (CNY120.6275) |
| 100+ | CNY102.490 (CNY115.8137) |
| 220+ | CNY98.220 (CNY110.9886) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58035U7105M052Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4258961RL
Cut Tape4258961
Product RangeB58035U Series
Also Known AsB58035U7105M 52
Technical Datasheet
Capacitance1µF
Voltage(DC)700V
Capacitor Case / PackageSMD
Capacitance Tolerance± 20%
Dielectric Characteristic-
Stacking Height9.1mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeB58035U Series
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
SMD
Dielectric Characteristic
-
Capacitor Mounting
Surface Mount
Product Range
B58035U Series
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
700V
Capacitance Tolerance
± 20%
Stacking Height
9.1mm
Lead Spacing
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
