Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB58031U7504M062Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3298323
Re-Reel2759979RL
Cut Tape2759979
Product RangeB58031 Series
Also Known AsB58031U7504M 62
Your Part Number
2,449 In Stock
Need more?
2,449 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY64.920 | CNY64.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.920 (CNY73.3596) |
| 50+ | CNY40.490 (CNY45.7537) |
| 100+ | CNY38.370 (CNY43.3581) |
| 250+ | CNY37.330 (CNY42.1829) |
| 500+ | CNY36.260 (CNY40.9738) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY35.540 (CNY40.1602) |
| 5000+ | CNY31.090 (CNY35.1317) |
| 10000+ | CNY25.760 (CNY29.1088) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58031U7504M062Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3298323
Re-Reel2759979RL
Cut Tape2759979
Product RangeB58031 Series
Also Known AsB58031U7504M 62
Technical Datasheet
Capacitance0.5µF
Voltage(DC)700V
Capacitor Case / Package-
Capacitance Tolerance± 20%
Dielectric Characteristic-
Product RangeB58031 Series
Product Length7.14mm
Product Width7.85mm
Capacitor TerminalsJ-Lead
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
B58031U7504M062 is a low profile (LP) series CeraLink® capacitor for fast-switching semiconductor. Application includes power converters and inverters, DC link/snubber capacitor for power converters and inverters.
- High ripple current capability, high temperature robustness
- Low equivalent serial inductance (ESL), low equivalent serial resistance (ESR)
- Low power loss, low dielectric absorption
- Optimized for high frequencies up to several MHz
- Increasing capacitance with DC bias up to operating voltage
- High capacitance density, minimized dielectric loss at high temperatures
- Qualification based on AEC-Q200 rev. D
- Suitable for reflow soldering only, silver outer electrodes
- Silver coated copper-invar lead frame
- Operating temperature range from -40 to +150°C, 7.14mm product length, 7.85mm product width
Technical Specifications
Capacitance
0.5µF
Capacitor Case / Package
-
Dielectric Characteristic
-
Product Length
7.14mm
Capacitor Terminals
J-Lead
Operating Temperature Max
150°C
MSL
-
Voltage(DC)
700V
Capacitance Tolerance
± 20%
Product Range
B58031 Series
Product Width
7.85mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
