Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57867S0502F140Copy
Manufacturer Standard Lead Time32 weeks
Order Code2285470
Product RangeB57867S Series
Your Part Number
1,299 In Stock
Need more?
1,299 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.930 (CNY18.0009) |
| 50+ | CNY13.720 (CNY15.5036) |
| 100+ | CNY13.180 (CNY14.8934) |
| 250+ | CNY12.650 (CNY14.2945) |
| 500+ | CNY12.120 (CNY13.6956) |
| 1000+ | CNY12.050 (CNY13.6165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.93 (CNY18.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57867S0502F140Copy
Manufacturer Standard Lead Time32 weeks
Order Code2285470
Product RangeB57867S Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)5kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 1%
Product RangeB57867S Series
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant3988K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length43.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCLead (25-Jun-2025)
Product Overview
The B57867S series NTC Thermistor for temperature measurement.
- Short response time
- High measuring accuracy
- Different tolerances available
- Epoxy resin encapsulation
- Silver-plated nickel leads
- UL approval (E69802)
- Miniature sensor with bendable wires
Applications
Automotive, Automotive
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
B57867S Series
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
Lead (25-Jun-2025)
Resistance (25°C)
5kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Through Hole
B-Constant
3988K
NTC Case Size
-
Probe Material
-
Lead Length
43.5mm
Operating Temperature Max
155°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
