Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57863S0502F040Copy
Manufacturer Standard Lead Time34 weeks
Order Code3580919
Product RangeB57863S Series
Your Part Number
235 In Stock
Need more?
235 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.490 (CNY23.1537) |
| 50+ | CNY20.120 (CNY22.7356) |
| 100+ | CNY19.750 (CNY22.3175) |
| 250+ | CNY19.380 (CNY21.8994) |
| 500+ | CNY19.010 (CNY21.4813) |
| 1000+ | CNY18.630 (CNY21.0519) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.49 (CNY23.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57863S0502F040Copy
Manufacturer Standard Lead Time34 weeks
Order Code3580919
Product RangeB57863S Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)5kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)-
Product RangeB57863S Series
NTC MountingFree Hanging
B-Constant3988K
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length43.5mm
Operating Temperature Min0°C
Operating Temperature Max70°C
QualificationAEC-Q200
SVHCLead (25-Jun-2025)
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Free Hanging
Product Range
B57863S Series
B-Constant
3988K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
0°C
Qualification
AEC-Q200
Resistance (25°C)
5kohm
Resistance Tolerance (25°C)
-
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
43.5mm
Operating Temperature Max
70°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
