Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57863S0303F040Copy
Manufacturer Standard Lead Time33 weeks
Order Code2525370
Product RangeB57863S Series
Your Part Number
1,433 In Stock
Need more?
1,433 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.900 (CNY29.267) |
| 50+ | CNY21.940 (CNY24.7922) |
| 100+ | CNY21.110 (CNY23.8543) |
| 250+ | CNY19.580 (CNY22.1254) |
| 500+ | CNY18.530 (CNY20.9389) |
| 1000+ | CNY17.480 (CNY19.7524) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.90 (CNY29.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57863S0303F040Copy
Manufacturer Standard Lead Time33 weeks
Order Code2525370
Product RangeB57863S Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)30kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Product RangeB57863S Series
Thermistor Case StyleWire Leaded
NTC MountingFree Hanging
B-Constant3964K
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length43.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCLead (25-Jun-2025)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
B57863S Series
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
43.5mm
Operating Temperature Max
155°C
SVHC
Lead (25-Jun-2025)
Resistance (25°C)
30kohm
Resistance Tolerance (25°C)
-
Thermistor Case Style
Wire Leaded
B-Constant
3964K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
