Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57703M0103A019Copy
Manufacturer Standard Lead Time40 weeks
Order Code2525368
Product RangeB57703M Series
Your Part Number
1,454 In Stock
1,600 more incoming. You can reserve stock now
48 Next business day delivery available(Shanghai stock)
1,406 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.900 (CNY46.217) |
| 5+ | CNY40.120 (CNY45.3356) |
| 10+ | CNY39.340 (CNY44.4542) |
| 25+ | CNY38.550 (CNY43.5615) |
| 50+ | CNY37.770 (CNY42.6801) |
| 200+ | CNY36.980 (CNY41.7874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.90 (CNY46.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57703M0103A019Copy
Manufacturer Standard Lead Time40 weeks
Order Code2525368
Product RangeB57703M Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 2%
Thermistor MountingThrough Hole
Product RangeB57703M Series
Thermistor Case StyleWire Leaded
NTC MountingFree Hanging
B-Constant3988K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length500mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 2%
Product Range
B57703M Series
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
500mm
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
Thermistor Case Style
Wire Leaded
B-Constant
3988K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
