Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B57621C5103J062 Thermistor, NTC, 10 kohm, B57621C5 Series, 3530 K, SMD, 1206 [3216 Metric]](https://www.element14.cn/productimages/standard/en_GB/1515654-40.jpg)
ManufacturerTDK
Manufacturer Part NoB57621C5103J062Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1688793RL
Cut Tape1688793
Product RangeB57621 Series
Your Part Number
7,032 In Stock
Need more?
7,032 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.300 | CNY63.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.300 (CNY7.119) |
| 100+ | CNY5.370 (CNY6.0681) |
| 500+ | CNY4.870 (CNY5.5031) |
| 1000+ | CNY4.620 (CNY5.2206) |
| 2000+ | CNY4.440 (CNY5.0172) |
| 4000+ | CNY4.260 (CNY4.8138) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57621C5103J062Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1688793RL
Cut Tape1688793
Product RangeB57621 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeB57621 Series
Thermistor Case Style1206 [3216 Metric]
NTC MountingSurface Mount
B-Constant3530K
B-Constant Tolerance± 3%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B57621C5 series NTC Thermistor for temperature measurement and compensation.
- SMD NTC with/without inner electrodes
- Nickel barrier termination
- Excellent long-term aging stability in high temperature environment
Applications
Test & Measurement
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
B57621 Series
NTC Mounting
Surface Mount
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
1206 [3216 Metric]
B-Constant
3530K
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
