Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B57621C5102J062 Thermistor, NTC, 1 kohm, B57621C5 Series, 3450 K, SMD, 1206 [3216 Metric]](https://www.element14.cn/productimages/standard/en_GB/1515654-40.jpg)
ManufacturerTDK
Manufacturer Part NoB57621C5102J062Copy
Manufacturer Standard Lead Time80 weeks
Order Code
Re-Reel1688791RL
Cut Tape1688791
Product RangeB57621 Series
Your Part Number
339 In Stock
16,000 more incoming. You can reserve stock now
339 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.670 | CNY18.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.670 (CNY4.1471) |
| 50+ | CNY3.050 (CNY3.4465) |
| 250+ | CNY2.910 (CNY3.2883) |
| 500+ | CNY2.620 (CNY2.9606) |
| 1000+ | CNY2.470 (CNY2.7911) |
| 2000+ | CNY2.320 (CNY2.6216) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57621C5102J062Copy
Manufacturer Standard Lead Time80 weeks
Order Code
Re-Reel1688791RL
Cut Tape1688791
Product RangeB57621 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)1kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeB57621 Series
NTC MountingSurface Mount
Thermistor Case Style1206 [3216 Metric]
B-Constant3450K
B-Constant Tolerance± 3%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Product Range
B57621 Series
Thermistor Case Style
1206 [3216 Metric]
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
1kohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
3450K
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
