Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57560G1104G000Copy
Manufacturer Standard Lead Time33 weeks
Order Code3650785
Product RangeB57560G Series
Your Part Number
499 In Stock
750 more incoming. You can reserve stock now
499 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.260 (CNY56.7938) |
| 10+ | CNY40.600 (CNY45.878) |
| 25+ | CNY37.780 (CNY42.6914) |
| 50+ | CNY36.400 (CNY41.132) |
| 100+ | CNY33.630 (CNY38.0019) |
| 250+ | CNY30.850 (CNY34.8605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.26 (CNY56.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57560G1104G000Copy
Manufacturer Standard Lead Time33 weeks
Order Code3650785
Product RangeB57560G Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 2%
Thermistor MountingThrough Hole
Product RangeB57560G Series
NTC MountingThrough Hole
B-Constant4092K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length67mm
Operating Temperature Min-55°C
Operating Temperature Max300°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
± 2%
Product Range
B57560G Series
B-Constant
4092K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
100kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
67mm
Operating Temperature Max
300°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
