Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57551G1103F005Copy
Manufacturer Standard Lead Time74 weeks
Order Code2285467
Product RangeB57551G Series
Your Part Number
1,606 In Stock
10,000 more incoming. You can reserve stock now
1,606 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.700 (CNY35.821) |
| 50+ | CNY20.860 (CNY23.5718) |
| 100+ | CNY20.370 (CNY23.0181) |
| 250+ | CNY20.160 (CNY22.7808) |
| 500+ | CNY19.950 (CNY22.5435) |
| 1000+ | CNY19.870 (CNY22.4531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.70 (CNY35.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57551G1103F005Copy
Manufacturer Standard Lead Time74 weeks
Order Code2285467
Product RangeB57551G Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingThrough Hole
Product RangeB57551G Series
NTC MountingThrough Hole
B-Constant3625K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length67.3mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B57551G1103F005 is a radial leaded NTC Thermistor for temperature measurement.
- Glass-encapsulated NTC Thermistor, Heat-resistant and Highly Stable
- Coating of Glass Body and Leads for Electrical Insulation
- For Temperature Measurement up to 260°C
- Short Response Time
- Small Dimensions
- Copper-clad FeNi Dumet Wire Leads
Applications
Sensing & Instrumentation, Test & Measurement, Automotive
Warnings
Do not store thermistors where they are exposed to heat or direct sunlight. Otherwise, the packing material may be deformed or components may stick together, causing problems during mounting.
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 1%
Product Range
B57551G Series
B-Constant
3625K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
67.3mm
Operating Temperature Max
200°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
