![TDK B57471V2103J062 Thermistor, NTC, 10 kohm, B57471V2 Series, 4480 K, SMD, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/1515654-40.jpg)
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.070 | CNY10.35 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 50+ | CNY1.730 (CNY1.9549) |
| 250+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.470 (CNY1.6611) |
| 1500+ | CNY1.320 (CNY1.4916) |
| 3000+ | CNY1.230 (CNY1.3899) |
Product Information
Product Overview
The B57471V2103J062 is a 2-pin 0805 (2012) SMD NTC Thermistor with nickel barrier termination. This standard B57471V2 series thermistor features multilayer SMD NTC with inner electrodes. The nickel barrier layer of the silver/nickel/tin termination prevents leaching of the silver base metallization layer. This allows great flexibility in the selection of soldering parameters. The tin prevents the nickel layer from oxidizing and thus ensures better wetting by the solder. The nickel barrier termination is suitable for all commonly-used soldering methods. Soldering can use resin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for temperature measurement and compensation.
- Excellent long-term aging stability in high temperature environment
- 210mW Maximum power
Applications
Test & Measurement
Warnings
Do not store thermistors where they are exposed to heat or direct sunlight. Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands.
Notes
Gloves are recommended.
Technical Specifications
NTC
SMD
B57xxxV2 Series
Surface Mount
± 3%
-
-
-55°C
-
10kohm
± 5%
0805 [2012 Metric]
4480K
0805 [2012 Metric]
-
-
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
