Print Page
753 In Stock
Need more?
753 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.440 (CNY62.6472) |
| 5+ | CNY46.080 (CNY52.0704) |
| 10+ | CNY42.500 (CNY48.025) |
| 25+ | CNY38.880 (CNY43.9344) |
| 50+ | CNY35.260 (CNY39.8438) |
| 200+ | CNY28.260 (CNY31.9338) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY55.44 (CNY62.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57464S0509M000Copy
Manufacturer Standard Lead Time30 weeks
Order Code3407674
Product RangeS464
Technical Datasheet
Product RangeS464
Disc Size27mm
Resistance (25°C)5ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C9.5A
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
S464
Resistance (25°C)
5ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (25-Jun-2025)
Disc Size
27mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
9.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

